24AA64-I/MS
vs
24AA64-E/MS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
MSOP
|
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Factory Lead Time |
5 Weeks
|
5 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Additional Feature |
DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
|
|
Clock Frequency-Max (fCLK) |
0.4 MHz
|
0.4 MHz
|
Data Retention Time-Min |
200
|
200
|
Endurance |
1000000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
I2C Control Byte |
1010DDDR
|
1010DDDR
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G10
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
3 mm
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
8
|
10
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
8KX8
|
8KX8
|
Output Characteristics |
OPEN-DRAIN
|
OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.19
|
TSSOP10,.19,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Programming Voltage |
4.5 V
|
4.5 V
|
Qualification Status |
Not Qualified
|
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Serial Bus Type |
I2C
|
I2C
|
Standby Current-Max |
0.000001 A
|
0.000005 A
|
Supply Current-Max |
0.003 mA
|
0.003 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
3 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
5 ms
|
Write Protection |
HARDWARE
|
HARDWARE
|
Base Number Matches |
2
|
2
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare 24AA64-I/MS with alternatives
Compare 24AA64-E/MS with alternatives