24AA512-I/MF vs 24AA512T-I/MF feature comparison

24AA512-I/MF Microchip Technology Inc

Buy Now Datasheet

24AA512T-I/MF Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DFN DFN
Package Description Dfn-8 Hvson, Solcc8,.25
Pin Count 8 8
Manufacturer Package Code DFN-S-8 DFN-S-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 7 Weeks 7 Weeks
Clock Frequency-Max (fCLK) 0.4 Mhz 0.4 Mhz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e3 e3
Length 6 Mm 6 Mm
Memory Density 524288 Bit 524288 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 Words 65536 Words
Number of Words Code 64000 64000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64kx8 64kx8
Output Characteristics Open-Drain Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.25 SOLCC8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Small Outline, Heat Sink/Slug, Very Thin Profile
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 2.5 V 2.5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 Mm 1 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000001 A 0.000001 A
Supply Current-Max 0.005 Ma 0.005 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form No Lead No Lead
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5 Mm 5 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware Hardware
Base Number Matches 1 1