24AA32AXT-E/CS16K
vs
24AA32AXT-E/SM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
BGA
SOIC
Package Description
ROHS COMPLIANT, CSP-5
5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
Pin Count
5
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
Clock Frequency-Max (fCLK)
0.1 MHz
0.1 MHz
Data Retention Time-Min
200
200
JESD-30 Code
R-PBGA-B5
R-PDSO-G8
Memory Density
32768 bit
32768 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
5
8
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
4KX8
4KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Seated Height-Max
0.55 mm
2.03 mm
Serial Bus Type
I2C
I2C
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
BALL
GULL WING
Terminal Pitch
0.285 mm
1.27 mm
Terminal Position
BOTTOM
DUAL
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
1
1
Length
5.26 mm
Width
5.25 mm
Compare 24AA32AXT-E/CS16K with alternatives
Compare 24AA32AXT-E/SM with alternatives