24AA256T-I/ST
vs
24LC256-E/P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
DIP
Package Description
TSSOP-8
DIP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
7 Weeks
6 Weeks
Samacsys Manufacturer
Microchip
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
0.4 MHz
Data Retention Time-Min
200
200
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
1010DDDR
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e3
e3
Length
4.4 mm
9.271 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
8
8
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
32KX8
32KX8
Output Characteristics
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.5 V
4.5 V
Qualification Status
Not Qualified
Not Qualified
Reverse Pinout
NO
NO
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.2 mm
5.334 mm
Serial Bus Type
I2C
I2C
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
2.5 V
Supply Voltage-Nom (Vsup)
2.5 V
4.5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3 mm
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
HARDWARE
HARDWARE
Base Number Matches
1
1
Compare 24AA256T-I/ST with alternatives
Compare 24LC256-E/P with alternatives