24AA256-I/CS16K vs 24LC256-I/SN feature comparison

24AA256-I/CS16K Microchip Technology Inc

Buy Now Datasheet

24LC256-I/SN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description CSP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR 1010DDDR
JESD-30 Code R-PBGA-B8 R-PDSO-G8
JESD-609 Code e1 e3
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA SOP
Package Equivalence Code BGA8,3X5,17/10 SOP8,.23
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Reverse Pinout NO NO
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.64 mm 1.75 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000001 A 0.000005 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 2.5 V
Supply Voltage-Nom (Vsup) 2.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position BOTTOM DUAL
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Samacsys Manufacturer Microchip
Length 4.9 mm
Number of Ports 1
Output Characteristics OPEN-DRAIN
Peak Reflow Temperature (Cel) 260
Programming Voltage 4.5 V
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare 24AA256-I/CS16K with alternatives

Compare 24LC256-I/SN with alternatives