24AA256-E/ST14 vs M24256-BWDW6TG/K feature comparison

24AA256-E/ST14 Microchip Technology Inc

Buy Now Datasheet

M24256-BWDW6TG/K STMicroelectronics

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
TSSOP SOIC
4.40 MM, PLASTIC, MO-153, TSSOP-14 ROHS COMPLIANT, TSSOP-8
14 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
0.4 MHz 0.4 MHz
R-PDSO-G14 R-PDSO-G8
e3
5 mm 4.4 mm
262144 bit 262144 bit
EEPROM EEPROM
8 8
1
1 1
14 8
32768 words 32768 words
32000 32000
SYNCHRONOUS SYNCHRONOUS
125 °C 85 °C
-40 °C -40 °C
32KX8 32KX8
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SERIAL SERIAL
Not Qualified Not Qualified
1.1 mm 1.2 mm
I2C I2C
5.5 V 5.5 V
1.8 V 2.5 V
2.5 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
MATTE TIN
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
4.4 mm 3 mm
5 ms 5 ms
1 1
1
40
1000000 Write/Erase Cycles
1010DDDR
TSSOP8,.25
NOT SPECIFIED
0.000002 A
0.005 mA
NOT SPECIFIED
HARDWARE

Compare 24AA256-E/ST14 with alternatives

Compare M24256-BWDW6TG/K with alternatives