24AA16H-I/MNY vs 24AA02E48T-E/OT feature comparison

24AA16H-I/MNY Microchip Technology Inc

Buy Now Datasheet

24AA02E48T-E/OT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN
Package Description 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 PLASTIC, SOT-23, 5 PINS
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010MMMR 1010DDDR
JESD-30 Code R-PDSO-N8 R-PDSO-G5
Length 3 mm 2.9 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 5
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSSOP
Package Equivalence Code SOLCC8,.11,20 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.45 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000001 A 0.000005 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 2.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Width 2 mm 1.55 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE
Base Number Matches 1 1
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Additional Feature 1.7V TO 2.5V @ 0.1MHz
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Ports 1
Output Characteristics OPEN-DRAIN
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V
Screening Level TS 16949
Terminal Finish MATTE TIN

Compare 24AA16H-I/MNY with alternatives

Compare 24AA02E48T-E/OT with alternatives