24AA16-E/ST vs 24AA16T/STRVD feature comparison

24AA16-E/ST Microchip Technology Inc

Buy Now Datasheet

24AA16T/STRVD Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
TSSOP SOIC
TSSOP, TSSOP8,.25 0.150 INCH, PLASTIC, SOIC-14
8 14
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
7 Weeks
0.4 MHz 0.1 MHz
200 200
1000000 Write/Erase Cycles
1010MMMR
R-PDSO-G8 R-PDSO-G14
e3 e3
4.4 mm 9.271 mm
16384 bit 16384 bit
EEPROM EEPROM
8 8
1 1
1 1
1
8 14
2048 words 2048 words
2000 2000
SYNCHRONOUS SYNCHRONOUS
125 °C 70 °C
-40 °C
2KX8 2KX8
OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP SOP
TSSOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
SERIAL SERIAL
260 260
1.8 V
Not Qualified Not Qualified
AEC-Q100
1.2 mm
I2C I2C
0.003 mA 0.003 mA
5.5 V 5.5 V
1.7 V 1.8 V
1.8 V 3 V
YES YES
CMOS CMOS
AUTOMOTIVE COMMERCIAL
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 1.27 mm
DUAL DUAL
40 40
3 mm 3.9 mm
5 ms 10 ms
HARDWARE
1 1
2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED

Compare 24AA16-E/ST with alternatives

Compare 24AA16T/STRVD with alternatives