24AA128-I/MSG vs 24AA128T-E/MS16KVAO feature comparison

24AA128-I/MSG Microchip Technology Inc

Buy Now Datasheet

24AA128T-E/MS16KVAO Microchip Technology Inc

Buy Now Datasheet
Yes
Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
MSOP
ROHS COMPLIANT, PLASTIC, MSOP-8 MSOP-8
8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
1000000 ERASE/WRITE CYCLES, HARDWARE WRITE PROTECT, DATA RETENTION > 200 YEARS ALSO OPERATES AT 0.1MHZ AT 1.7-2.5 SUPPLY VOLTGE
0.4 MHz 0.4 MHz
200 200
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010DDDR 1010DDDR
S-PDSO-G8 S-PDSO-G8
e3
3 mm 3 mm
131072 bit 131072 bit
EEPROM EEPROM
8 8
1
1 1
8 8
16384 words 16384 words
16000 16000
SYNCHRONOUS SYNCHRONOUS
85 °C 125 °C
-40 °C -40 °C
16KX8 16KX8
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP SOP
TSSOP8,.19 SOP8,.19
SQUARE SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
SERIAL SERIAL
260
Not Qualified
AEC-Q100 AEC-Q100
1.1 mm 1.1 mm
I2C I2C
0.000001 A 0.000001 A
0.003 mA 0.003 mA
5.5 V 5.5 V
1.7 V 2.5 V
2.5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
40
3 mm 3 mm
5 ms 5 ms
HARDWARE HARDWARE
1 1
1
OPEN-DRAIN
2.5 V
NO

Compare 24AA128-I/MSG with alternatives

Compare 24AA128T-E/MS16KVAO with alternatives