24AA02E64T-I/SN
vs
24AA02H-I/MS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
PLASTIC, MSOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
4 Weeks
5 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
1.7V TO 2.5V @ 0.1MHz
Clock Frequency-Max (fCLK)
0.4 MHz
0.4 MHz
Data Retention Time-Min
200
200
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
1010XXXR
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
3 mm
Memory Density
2048 bit
2048 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
8
8
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256X8
256X8
Output Characteristics
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.23
SOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Programming Voltage
5 V
2.5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.75 mm
1.1 mm
Serial Bus Type
I2C
I2C
Standby Current-Max
0.000001 A
0.000001 A
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
1.7 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.9 mm
3 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
1
1
Part Package Code
MSOP
Pin Count
8
Write Protection
HARDWARE
Compare 24AA02E64T-I/SN with alternatives
Compare 24AA02H-I/MS with alternatives