24AA024HT-I/SN vs 93AA46CXT-I/MS feature comparison

24AA024HT-I/SN Microchip Technology Inc

Buy Now Datasheet

93AA46CXT-I/MS Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC MSOP
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 ROHS COMPLIANT, PLASTIC, MSOP-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
Microchip
0.4 MHz 1 MHz
200
1000000 Write/Erase Cycles
1010DDDR
R-PDSO-G8 S-PDSO-G8
e3 e3
4.9 mm 3 mm
2048 bit 1024 bit
EEPROM EEPROM
8 16
1 1
1 1
1
8 8
256 words 64 words
256 64
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
256X8 64X16
OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSSOP
SOP8,.23
RECTANGULAR SQUARE
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SERIAL SERIAL
260
2.5 V
Not Qualified Not Qualified
TS 16949 AEC-Q100
1.75 mm 1.1 mm
I2C MICROWIRE
0.000005 A
0.003 mA 0.002 mA
5.5 V 5.5 V
1.7 V 1.8 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN Matte Tin (Sn)
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
30
3.9 mm 3 mm
5 ms 6 ms
HARDWARE
1 1
Yes
8

Compare 24AA024HT-I/SN with alternatives

Compare 93AA46CXT-I/MS with alternatives