24AA024HT-I/SN vs 24AA64T-I/MCG feature comparison

24AA024HT-I/SN Microchip Technology Inc

Buy Now Datasheet

24AA64T-I/MCG Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC SON
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
Microchip
0.4 MHz 0.4 MHz
200 200
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010DDDR 1010DDDR
R-PDSO-G8 R-PDSO-N8
e3 e3
4.9 mm 3 mm
2048 bit 65536 bit
EEPROM EEPROM
8 8
1 1
1 1
1
8 8
256 words 8192 words
256 8000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
256X8 8KX8
OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
SOP HVSON
SOP8,.23 SOLCC8,.11,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SERIAL SERIAL
260 260
2.5 V
Not Qualified Not Qualified
TS 16949
1.75 mm 1 mm
I2C I2C
0.000005 A 0.000001 A
0.003 mA 0.003 mA
5.5 V 5.5 V
1.7 V 1.8 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN Matte Tin (Sn)
GULL WING NO LEAD
1.27 mm 0.5 mm
DUAL DUAL
30 40
3.9 mm 2 mm
5 ms 5 ms
HARDWARE HARDWARE
1 1
Yes

Compare 24AA024HT-I/SN with alternatives

Compare 24AA64T-I/MCG with alternatives