24AA01/SM vs 24AA01-E/SN feature comparison

24AA01/SM Microchip Technology Inc

Buy Now Datasheet

24AA01-E/SN Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC SOIC
0.207 INCH, PLASTIC, SOIC-8 SOIC-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
0.4 MHz 0.1 MHz
200 200
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010XXXR 1010XXXR
R-PDSO-G8 R-PDSO-G8
e3 e3
5.28 mm 4.9 mm
1024 bit 1024 bit
EEPROM EEPROM
8 8
1 1
8 8
128 words 128 words
128 128
SYNCHRONOUS SYNCHRONOUS
70 °C 125 °C
-40 °C
128X8 128X8
OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.3 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
260 260
Not Qualified Not Qualified
2.03 mm 1.75 mm
I2C I2C
0.00003 A 0.000001 A
0.003 mA 0.003 mA
5.5 V 5.5 V
1.8 V 1.7 V
3 V 5 V
YES YES
CMOS CMOS
COMMERCIAL AUTOMOTIVE
MATTE TIN Matte Tin (Sn)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
40 40
5.2 mm 3.9 mm
10 ms 5 ms
HARDWARE HARDWARE
1 1
1
NO

Compare 24AA01/SM with alternatives

Compare 24AA01-E/SN with alternatives