2474R-09K vs 24FP-471KLF feature comparison

2474R-09K API Delevan

Buy Now Datasheet

24FP-471KLF Gowanda Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN GOWANDA ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Epoxy Encapsulated Tubular
Core Material FERRITE FERRITE
DC Resistance 0.022 Ω 0.022 Ω
Inductance-Nom (L) 4.7 µH 4.7 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e2 e1
Lead Diameter 0.813 mm 0.8118 mm
Lead Length 36.58 mm 36.525 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 6.1 mm 6.1 mm
Package Length 18.8 mm 18.8 mm
Package Style Axial Axial
Packing Method TR TR, 12 Inch
Rated Current-Max 4.01 A 4.01 A
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Copper (Sn99.3Cu0.7) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.001 MHz
Tolerance 10% 10%
Base Number Matches 1 1