2473LDMA120GHN5110 vs ELXR250LGN473MAC0M feature comparison

2473LDMA120GHN5110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

ELXR250LGN473MAC0M United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 47000 µF 47000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 120 mm 120 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 8900 mA 9300 mA
Surface Mount NO
Terminal Shape BINDING POST
Base Number Matches 1 2
Rohs Code Yes
Series KMH(SCREW-MOUNT)

Compare 2473LDMA120GHN5110 with alternatives