2472LFM2240WPN98F0 vs 8472LFM2240WPN38FP feature comparison

2472LFM2240WPN98F0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

8472LFM2240WPN38FP Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2880 mA 2880 mA
Surface Mount NO NO
Terminal Pitch 10 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 2472LFM2240WPN98F0 with alternatives

Compare 8472LFM2240WPN38FP with alternatives