2472LDM2230LSN9110
vs
25VXG4700MEFCSN22X30
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
22 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
30 mm
30 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Packing Method
Bulk
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
1500 mA
1550 mA
Surface Mount
NO
NO
Terminal Pitch
10 mm
10 mm
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Leakage Current
1.02835 mA
Package Shape
CYLINDRICAL PACKAGE
Tan Delta
0.45
Terminal Finish
Tin (Sn)
Compare 2472LDM2230LSN9110 with alternatives
Compare 25VXG4700MEFCSN22X30 with alternatives