2471VBMA045LKN58F0 vs 450USC470MOOESN35X45 feature comparison

2471VBMA045LKN58F0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

450USC470MOOESN35X45 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 45 mm 45 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 2500 mA 2680 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Leakage Current 1.3797 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.25
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Compare 2471VBMA045LKN58F0 with alternatives

Compare 450USC470MOOESN35X45 with alternatives