2471VAM3050LKN78F0 vs 2471VAM3050LKN08F0 feature comparison

2471VAM3050LKN78F0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

2471VAM3050LKN08F0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 50 mm 50 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 2400 mA 2400 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1

Compare 2471VAM3050LKN78F0 with alternatives

Compare 2471VAM3050LKN08F0 with alternatives