2471LEM1020RTN211P vs GSZ470M035-1020 feature comparison

2471LEM1020RTN211P Fenghua (HK) Electronics Ltd

Buy Now Datasheet

GSZ470M035-1020 Gemmy Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY GEMMY ELECTRO CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 870 mA
Base Number Matches 1 1
Manufacturer Series GSZ(35V)
Series GSZ(35V)
Terminal Pitch 5 mm

Compare 2471LEM1020RTN211P with alternatives

Compare GSZ470M035-1020 with alternatives