2470MFM1625RAN511P vs 8470MFM1625RX010 feature comparison

2470MFM1625RAN511P Fenghua (HK) Electronics Ltd

Buy Now Datasheet

8470MFM1625RX010 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 660 mA
Base Number Matches 1 1
Custom Capabilities Special Order
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Compare 2470MFM1625RAN511P with alternatives

Compare 8470MFM1625RX010 with alternatives