2459150000
vs
1958860000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WEIDMUELLER GMBH & CO KG
|
WEIDMUELLER GMBH & CO KG
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Weidmüller
|
Weidmüller
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Additional Feature |
|
STANDARD: UL 94V-0
|
Fastening Method |
|
SCREW
|
Mounting Type |
|
BOARD
|
Number of Decks |
|
1
|
Number of Rows |
|
1
|
Number of Ways |
|
3
|
Rated Current |
|
15.5 A
|
Rated Voltage |
|
400 V
|
Safety Approval |
|
CSA; UL
|
Wire Cross Section |
|
4 mm2
|
Wire Gauge |
|
12 AWG
|
|
|
|
Compare 2459150000 with alternatives
Compare 1958860000 with alternatives