24502BVA vs MAC5114CD feature comparison

24502BVA Intersil Corporation

Buy Now Datasheet

MAC5114CD Dynex Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer INTERSIL CORP DYNEX SEMICONDUCTOR LTD
Part Package Code DIP
Package Description , ,
Pin Count 18
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 120 ns
JESD-30 Code R-GDIP-T18
Memory Density 4096 bit
Memory IC Type STANDARD SRAM
Memory Width 4
Number of Functions 1
Number of Terminals 18
Number of Words 1024 words
Number of Words Code 1000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 1KX4
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Base Number Matches 3 1

Compare 24502BVA with alternatives

Compare MAC5114CD with alternatives