243NQ100 vs 243NQ100-1 feature comparison

243NQ100 Vishay Semiconductors

Buy Now Datasheet

243NQ100-1 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS SENSITRON SEMICONDUCTOR
Part Package Code MODULE
Package Description R-PUFM-X1 PLASTIC, PRM1, HALF PAK-1
Pin Count 1 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, FREE WHEELING DIODE FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PUFM-X1 R-PUFM-X1
Non-rep Pk Forward Current-Max 25500 A 3960 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 240 A 240 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 5 2
Pbfree Code No
Rohs Code No
Moisture Sensitivity Level 1

Compare 243NQ100 with alternatives

Compare 243NQ100-1 with alternatives