242A22450X vs 242A19420X feature comparison

242A22450X Conec Corporation

Buy Now Datasheet

242A19420X Conec Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CONEC CORP CONEC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer CONEC
Additional Feature WITH MOUNTING BRACKET & CLIP
Body Depth 0.583 inch
Body Length 1.556 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 424VDC V
Filter Feature YES
Insertion Force-Max 3.336 N
Insulation Resistance 100000000 Ω
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 #4-40
Mounting Option 2 THREADED
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Rated Current (Signal) 2.5 A
Reference Standard UL
Shell Finish TIN
Shell Material STEEL
Terminal Length 0.126 inch
Terminal Pitch 2.7686 mm
Termination Type SOLDER
Total Number of Contacts 15
Withdrawl Force-Min 2.1962 N
Base Number Matches 1 1

Compare 242A22450X with alternatives

Compare 242A19420X with alternatives