242A17790X
vs
242A19420X
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CONEC CORP
|
CONEC CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
WITH METAL BRACKET AND CLIP
|
|
Body Breadth |
0.509 inch
|
|
Body Depth |
0.476 inch
|
|
Body Length |
1.556 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
|
Contact Finish Mating |
AU ON NI
|
|
Contact Finish Termination |
TIN OVER NICKEL
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
COPPER ALLOY
|
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
10 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
Dielectric Withstanding Voltage |
424VDC V
|
|
Filter Feature |
YES
|
|
Insertion Force-Max |
3.336 N
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
|
Mating Contact Pitch |
0.109 inch
|
|
Mating Contact Row Spacing |
0.112 inch
|
|
Mounting Option 1 |
#4-40
|
|
Mounting Option 2 |
THREADED
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
2.8448 mm
|
|
Rated Current (Signal) |
2.5 A
|
|
Reference Standard |
UL
|
|
Shell Finish |
TIN
|
|
Shell Material |
STEEL
|
|
Terminal Length |
0.13 inch
|
|
Terminal Pitch |
2.7686 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
15
|
|
Withdrawl Force-Min |
2.1962 N
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 242A17790X with alternatives
Compare 242A19420X with alternatives