242A15100X
vs
242A15400X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CONEC CORP
CONEC CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.509 inch
0.509 inch
Body Length
2.103 inch
2.103 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
424VDC V
424VDC V
Filter Feature
YES
YES
Insertion Force-Max
3.336 N
3.336 N
Insulation Resistance
1000000000000 Ω
100000000 Ω
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mounting Option 1
#4-40
#4-40
Mounting Option 2
THREADED
THREADED
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.8448 mm
2.8448 mm
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Terminal Pitch
2.7686 mm
2.7686 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
Withdrawl Force-Min
2.224 N
2.224 N
Base Number Matches
1
1
Additional Feature
WITH SPACER CLIP
Compare 242A15100X with alternatives
Compare 242A15400X with alternatives