2425-003-X7U0-102P
vs
805J1000102MXTE03
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
KNOWLES PRECISION DEVICES
|
Package Description |
MINIATURE PACKAGE-2
|
EIA STD PACKAGE SIZE 0603, CERAMIC PACKAGE-3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
32 Weeks
|
|
Additional Feature |
C-TYPE CIRCUIT; WITH NUTS AND WASHERS
|
|
Capacitance |
1000 µF
|
1000 µF
|
Filter Type |
FEED THROUGH CAPACITOR
|
FEED THROUGH CAPACITOR
|
Insulation Resistance-Min |
10000 MΩ
|
10000 MΩ
|
JESD-609 Code |
e4
|
e3
|
Mounting Type |
PANEL MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Voltage |
100 V
|
100 V
|
Terminal Finish |
Silver (Ag)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
2
|
Height |
|
1 mm
|
Length |
|
2 mm
|
Packing Method |
|
REEL
|
|
|
|
Compare 2425-003-X7U0-102P with alternatives
Compare 805J1000102MXTE03 with alternatives