2425-003-X7T0-102AA vs 2425-003-X7T0-102AALF feature comparison

2425-003-X7T0-102AA Tusonix

Buy Now Datasheet

2425-003-X7T0-102AALF Tusonix

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TUSONIX INC TUSONIX INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature C TYPE-CIRCUIT; SILVER PLATED HEX NUT C TYPE-CIRCUIT; SILVER PLATED HEX NUT
Capacitance 1000 µF 1000 µF
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Insulation Resistance-Min 10000 MΩ 10000 MΩ
JESD-609 Code e4 e4
Mounting Type PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Voltage 100 V 100 V
Terminal Finish Silver (Ag) Silver (Ag)
Base Number Matches 2 2