241A22500X vs 241A16300X feature comparison

241A22500X Conec Corporation

Buy Now Datasheet

241A16300X Conec Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CONEC CORP CONEC CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer CONEC
Additional Feature WITH MOUNTING BRACKET & CLIP WITH METAL BRACKET & CLIP
Body Depth 0.587 inch 0.48 inch
Body Length 1.228 inch 1.228 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 424VDC V 424VDC V
Filter Feature YES YES
Insertion Force-Max 3.336 N 3.336 N
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mounting Option 1 #4-40 #4-40
Mounting Option 2 THREADED THREADED
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Rated Current (Signal) 2.5 A 2.5 A
Reference Standard UL UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 1/E
Terminal Length 0.126 inch 0.13 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Withdrawl Force-Min 3.1692 N 3.1692 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.509 inch

Compare 241A22500X with alternatives

Compare 241A16300X with alternatives