2408-5232TB vs 2531P08H013 feature comparison

2408-5232TB 3M Interconnect

Buy Now Datasheet

2531P08H013 Leoco USA Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION LEOCO CORP
Reach Compliance Code unknown unknown
Additional Feature BREAKABLE POLARIZED
Body Breadth 0.121 inch 0.228 inch
Body Depth 0.107 inch 0.522 inch
Body Length 0.8 inch 0.799 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (100) SN ON NI
Contact Finish Termination TIN LEAD (200) OVER NICKEL (100) TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Color GRAY NATURAL
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 100u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.112 inch 0.134 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Resistance 40 mΩ
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Polarization Key POLARIZED HOUSING

Compare 2408-5232TB with alternatives

Compare 2531P08H013 with alternatives