2403-5213TB vs SL1-003-S147/02-95 feature comparison

2403-5213TB 3M Interconnect

Buy Now Datasheet

SL1-003-S147/02-95 E-tec Interconnect Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION E-TEC INTERCONNECT LTD
Reach Compliance Code unknown compliant
Additional Feature BREAKABLE
Body Breadth 0.121 inch 0.1 inch
Body Depth 0.107 inch 0.1 inch
Body Length 0.3 inch 0.3 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (100) TIN/GOLD
Contact Finish Termination TIN LEAD (200) OVER NICKEL (100) Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY BLACK
Insulator Material GLASS FILLED POLYESTER POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA
Terminal Length 0.155 inch 0.201 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Resistance 20 mΩ

Compare 2403-5213TB with alternatives

Compare SL1-003-S147/02-95 with alternatives