2401160002 vs MI5FC25V1,6 feature comparison

2401160002 Littelfuse Inc

Buy Now Datasheet

MI5FC25V1,6 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 25 mm 20 mm
Body Length or Diameter 5.2 mm 5.1 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Packing Method BULK BOX
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 2
Rohs Code Yes
Reference Standard IEC; SEMKO; UL

Compare 2401160002 with alternatives

Compare MI5FC25V1,6 with alternatives