240-AG19DC
vs
SPC15505
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AUGAT INC
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
unknown
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP40
DIP40
Housing Material
POLYESTER
POLYBUTYLENE TEREPHTHALATE
Number of Contacts
40
40
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Multicomp Pro
Body Breadth
0.7 inch
Body Depth
0.201 inch
Body Length
2 inch
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Material
P-CUSN
Contact Style
LEAF
Current Rating
1 A
Dielectric Withstanding Voltage
1400VAC V
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare 240-AG19DC with alternatives
Compare SPC15505 with alternatives