240-383PMT21-27PSCENN
vs
240-383PXW21-27PSCENN
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
Additional Feature |
STANDARD: MIL-DTL-38999, POLARIZED
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD (50) OVER NICKEL
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination |
GOLD (50) OVER NICKEL
|
GOLD (50) OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION/ENVIRONMENT RESISTANT
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature |
YES
|
YES
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
PANEL
|
Option |
WATERPROOF
|
WATERPROOF
|
Shell Finish |
NICKEL
|
CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
COMPOSITE
|
Shell Size |
21
|
21
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
27
|
27
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 240-383PMT21-27PSCENN with alternatives
Compare 240-383PXW21-27PSCENN with alternatives