240-383DZN25-35SPPDNN
vs
240-383DH225-35SPPDNN
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-38999; POLARIZED
|
STANDARD: MIL-DTL-38999; POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD (50) OVER NICKEL
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination |
GOLD (50) OVER NICKEL
|
GOLD (50) OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
|
CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
|
Filter Feature |
YES
|
YES
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
BOARD AND PANEL
|
Option |
WATERPROOF
|
HERMETIC
|
Shell Finish |
ZINC NICKEL
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
STAINLESS STEEL
|
Shell Size |
25
|
25
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
128
|
128
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 240-383DZN25-35SPPDNN with alternatives
Compare 240-383DH225-35SPPDNN with alternatives