240-383DXMT25-4PPCBNN
vs
240-383DXM25-4PPCBNN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Category CO2 Kg
4
4
Candidate List Date
2018-01-15
2018-01-15
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.10
CMRT V4.10
Additional Feature
STANDARD: MIL-DTL-38999; POLARIZED
STANDARD: MIL-DTL-38999; POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD (50) OVER NICKEL
GOLD (50) OVER NICKEL
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
Filter Feature
YES
YES
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Option
WATERPROOF
WATERPROOF
Shell Finish
NICKEL
NICKEL
Shell Material
COMPOSITE
COMPOSITE
Shell Size
25
25
Termination Type
SOLDER
SOLDER
Total Number of Contacts
56
56
Base Number Matches
1
1
Compare 240-383DXMT25-4PPCBNN with alternatives
Compare 240-383DXM25-4PPCBNN with alternatives