240-382AZN16-26PSCBNU vs 231-104-07M17-26PB-01 feature comparison

240-382AZN16-26PSCBNU Glenair Inc

Buy Now Datasheet

231-104-07M17-26PB-01 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999
Body/Shell Style RECEPTACLE-PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender MALE-FEMALE MALE-FEMALE
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 26 52
Base Number Matches 1 1
Mounting Type PANEL

Compare 240-382AZN16-26PSCBNU with alternatives

Compare 231-104-07M17-26PB-01 with alternatives