240-382AMT14-19PSCZNU vs 231-103-H7ZL15-19PN-02 feature comparison

240-382AMT14-19PSCZNU Glenair Inc

Buy Now Datasheet

231-103-H7ZL15-19PN-02 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Body/Shell Style RECEPTACLE-PLUG
Connector Type CIRCULAR CONNECTOR ADAPTER CIRCULAR CONNECTOR ADAPTER
Contact Gender MALE-FEMALE MALE-FEMALE
Coupling Type THREADED BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Option GENERAL PURPOSE HERMETIC
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Total Number of Contacts 19 19
Base Number Matches 1 1
Mounting Type PANEL

Compare 240-382AMT14-19PSCZNU with alternatives

Compare 231-103-H7ZL15-19PN-02 with alternatives