240-381AZN15-19SPPFNU
vs
231-104-09NC15-19SC-02
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Category CO2 Kg
4
4
Candidate List Date
2018-01-15
2018-01-15
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.10
CMRT V4.10
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999
Body/Shell Style
RECEPTACLE-PLUG
RECEPTACLE-PLUG
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Gender
FEMALE-MALE
FEMALE-MALE
Coupling Type
BAYONET-BAYONET
BAYONET-BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
YES
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
ZINC NICKEL
ZINC
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Total Number of Contacts
19
19
Base Number Matches
1
1
Mounting Type
PANEL
Compare 240-381AZN15-19SPPFNU with alternatives
Compare 231-104-09NC15-19SC-02 with alternatives