240-381ANF23-99SPPDNU Glenair IncBuy Now Datasheet |
240-382AMT20-11SPPDNU Glenair IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | GLENAIR INC | GLENAIR INC |
Reach Compliance Code | compliant | compliant |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | STANDARD: MIL-DTL-38999, POLARIZED |
Body/Shell Style | RECEPTACLE-PLUG | RECEPTACLE-PLUG |
Connector Type | CIRCULAR ADAPTER | CIRCULAR ADAPTER |
Contact Gender | FEMALE-MALE | FEMALE-MALE |
Coupling Type | BAYONET-BAYONET | BAYONET-BAYONET |
DIN Conformance | NO | NO |
Empty Shell | NO | NO |
Filter Feature | YES | YES |
IEC Conformance | NO | NO |
MIL Conformance | YES | YES |
Mixed Contacts | NO | NO |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Shell Finish | CADMIUM | NICKEL |
Shell Material | ALUMINUM ALLOY | ALUMINUM ALLOY |
Total Number of Contacts | 11 | 11 |
Base Number Matches | 1 | 1 |