240-381ANF15-15PSPGNU vs TBFH28-17PSY100 feature comparison

240-381ANF15-15PSPGNU Glenair Inc

Buy Now Datasheet

TBFH28-17PSY100 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC ITT CANNON
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-C-5015
Body/Shell Style RECEPTACLE-PLUG RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender MALE-FEMALE MALE-FEMALE
Coupling Type BAYONET-BAYONET THREADED-THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Option GENERAL PURPOSE HERMETIC
Shell Finish CADMIUM CHROMATE
Shell Material ALUMINUM ALLOY STEEL
Total Number of Contacts 15 15
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Mounting Type PANEL

Compare 240-381ANF15-15PSPGNU with alternatives

Compare TBFH28-17PSY100 with alternatives