240-381AMT21-27SPCXNU vs 940-001C24-27S feature comparison

240-381AMT21-27SPCXNU Glenair Inc

Buy Now Datasheet

940-001C24-27S Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-26482 SERIES I, II
Body/Shell Style RECEPTACLE-PLUG RECEPTACLE-PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender FEMALE-MALE FEMALE-FEMALE
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL ANODIZED BLACK
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 27 27
Base Number Matches 1 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reference Standard MIL

Compare 240-381AMT21-27SPCXNU with alternatives

Compare 940-001C24-27S with alternatives