240-381AM15-15PSCENU vs 232-103-H7Z114-15PN-02 feature comparison

240-381AM15-15PSCENU Glenair Inc

Buy Now Datasheet

232-103-H7Z114-15PN-02 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999
Body/Shell Style RECEPTACLE-PLUG RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender MALE-FEMALE MALE-FEMALE
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Option GENERAL PURPOSE HERMETIC
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Total Number of Contacts 15 30
Base Number Matches 1 1
Mounting Type PANEL

Compare 240-381AM15-15PSCENU with alternatives

Compare 232-103-H7Z114-15PN-02 with alternatives