240-076-5-37SCCR4.140GC vs TMDM-C137SH001M6 feature comparison

240-076-5-37SCCR4.140GC Glenair Inc

Buy Now Datasheet

TMDM-C137SH001M6 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513 EMI/RFI SHIELDED, HIGH PROFILE, POLARIZED
Board Mounting Option HOLE .096
Body Breadth 0.48 inch
Body Depth 0.535 inch
Body Length 1.66 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Resistance 32 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 200VDC V
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED DIALLYL PHTHALATE
MIL Conformance YES NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 .086-56
Mounting Option 2 THREADED
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL CABLE
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.27 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish GOLD NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size F F
Terminal Length 0.14 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 37 37
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Contact Finish Mating GOLD (50)
Contact Finish Termination GOLD
Contact Material COPPER ALLOY
JESD-609 Code e4

Compare 240-076-5-37SCCR4.140GC with alternatives

Compare TMDM-C137SH001M6 with alternatives