240-0334-25PSCAP vs N/S240-033240-0335-25PSCAP feature comparison

240-0334-25PSCAP Glenair Inc

Buy Now Datasheet

N/S240-033240-0335-25PSCAP Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.80.00 8536.69.80.00
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body Breadth 0.31 inch 0.31 inch
Body Depth 1.205 inch 1.205 inch
Body Length 1.185 inch 1.185 inch
Connector Type RECTANGULAR CONNECTOR ADAPTER RECTANGULAR CONNECTOR ADAPTER
Contact Gender MALE-FEMALE MALE-FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance YES YES
Mixed Contacts NO NO
Number of Contacts:Side 1 25 25
Number of Contacts:Side 2 25 25
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Finish ANODIZED BLACK GOLD
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Straight Connection YES YES
Base Number Matches 3 1

Compare 240-0334-25PSCAP with alternatives

Compare N/S240-033240-0335-25PSCAP with alternatives