240-0331-25PSCAP
vs
240-0336-25PSCAP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.80.00
|
8536.69.80.00
|
Additional Feature |
STANDARD: MIL-DTL-83513
|
STANDARD: MIL-DTL-83513
|
Body Breadth |
0.31 inch
|
0.31 inch
|
Body Depth |
1.205 inch
|
1.205 inch
|
Body Length |
1.185 inch
|
1.185 inch
|
Connector Type |
RECTANGULAR CONNECTOR ADAPTER
|
RECTANGULAR CONNECTOR ADAPTER
|
Contact Gender |
MALE-FEMALE
|
MALE-FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
YES
|
YES
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Number of Contacts:Side 1 |
25
|
25
|
Number of Contacts:Side 2 |
25
|
25
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
MIL
|
MIL
|
Shell Finish |
CADMIUM
|
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Straight Connection |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 240-0331-25PSCAP with alternatives
Compare 240-0336-25PSCAP with alternatives