240-0324-21SCB6K1-18B
vs
240-0326-21SCB6K7-18B
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
STANDARD: MIL-DTL-83513
|
STANDARD: MIL-DTL-83513, WIRE LENGTH: 18 INCH
|
Body Breadth |
0.322 inch
|
|
Body Depth |
0.505 inch
|
|
Body Length |
1.085 inch
|
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
8 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
250VDC V
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
YES
|
YES
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
2.78 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER (LCP)
|
|
MIL Conformance |
YES
|
YES
|
Mating Contact Pitch |
0.05 inch
|
|
Mating Contact Row Spacing |
0.05 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
WITH CABLE ASSEMBLY
|
Plating Thickness |
50u inch
|
|
Rated Current (Signal) |
3 A
|
|
Reliability |
COMMERCIAL
|
|
Shell Finish |
ANODIZED BLACK
|
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
C
|
C
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
21
|
21
|
Wire Size-Max |
26 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
240-032
|
|
|
|
Compare 240-0324-21SCB6K1-18B with alternatives
Compare 240-0326-21SCB6K7-18B with alternatives