240-0321-15SCA4K1-18B vs 240-0324-15SCA4K1-18B feature comparison

240-0321-15SCA4K1-18B Glenair Inc

Buy Now Datasheet

240-0324-15SCA4K1-18B Glenair Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-83513, WIRE LENGTH: 18 INCH STANDARD: MIL-DTL-83513
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Manufacturer Series 240-032
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Finish CADMIUM ANODIZED BLACK
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size B B
Termination Type CRIMP SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.322 inch
Body Depth 0.505 inch
Body Length 0.935 inch
Contact Design PREASSEM CONN
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 250VDC V
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER (LCP)
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mounting Option 1 LOCKING
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reliability COMMERCIAL
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG

Compare 240-0321-15SCA4K1-18B with alternatives

Compare 240-0324-15SCA4K1-18B with alternatives