240-032-3-31SCD4J7-18L
vs
240-032-6-31SCD4J7-18L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513
Body Breadth
0.322 inch
0.322 inch
Body Depth
0.505 inch
0.505 inch
Body Length
1.335 inch
1.335 inch
Cable Types
M22759/33
M22759/33
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
250VDC V
250VDC V
Empty Shell
NO
NO
Filter Feature
YES
YES
IEC Conformance
NO
NO
Insertion Force-Max
2.78 N
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
MIL Conformance
YES
YES
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.043 inch
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
JACKSCREW
JACKSCREW
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
WITH CABLE ASSEMBLY
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
MIL
MIL
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
E
E
Termination Type
CRIMP
CRIMP
Total Number of Contacts
31
31
Wire Size-Max
24 AWG
24 AWG
Wire Size-Min
24 AWG
24 AWG
Base Number Matches
1
1
Compare 240-032-3-31SCD4J7-18L with alternatives
Compare 240-032-6-31SCD4J7-18L with alternatives